PDP SEO Portlet

USB2642-I/ML

USB 2.0 Hub and Flash Media Card Controller 48-Pin QFN Tray

Manufacturer:Microchip
Product Category: Peripherals, Other Peripherals
Avnet Manufacturer Part #: USB2642-I/ML
Secondary Manufacturer Part#: USB2642-I/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

USB2642-I/ML is an USB 2.0 hub and flash media card controller combo. This fully-integrated, single chip solution provides USB expansion and flash media reader/writer integration. The Microchip USB2642 provides an ultra fast interface between a USB host and today’s popular flash media formats. The USB2642 offers a versatile, cost-effective and energy-efficient hub controller with 2 downstream USB 2.0 ports and a flash media interface. The flash media interface can support sustained transfer rates exceeding 35MB/s. Target application includes desktop and mobile PCs, monitors and televisions, mobile PC docking, consumer A/V, media players/viewers, printers, flash media card readers/writers.

  • Flexible port mapping and port disable sequencing supports multiple platform designs
  • Programmable USB transceiver drive strength recovers signal integrity
  • Single-chip USB 2.0 hub controller with 2 exposed hi-speed downstream ports
  • Dedicated flash media reader internally attached to 3rd downstream port of hub as USB compound
  • Configures internal code using an external SPI ROM
  • Supports execution of external code from SPI Flash EEPROM
  • Supports custom vendor, product, and language ID when using an external EEPROM
  • Transaction translator (TT) in the hub supports operation of FS and LS peripherals
  • Supports internally or externally regulated 1.8V core voltage operation
  • 48-pin QFN package, industrial temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Surface Mount
-40 to 85 °C
7 x 7 x 0.83
USB 2.0 Hub and Flash Media Card Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$5.81429
520+
$5.5
1040+
$5.35526
2080+
$5.21795
4160+
$5.0875