PDP SEO Portlet

USB2641I-HZH-02

USB Interface, Flash Media Controller, USB 2.0, 3 V, 3.6 V, QFN, 48 Pins

Manufacturer:Microchip
Product Category: Peripherals, Other Peripherals
Avnet Manufacturer Part #: USB2641I-HZH-02
Secondary Manufacturer Part#: USB2641I-HZH-02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The USB2641I-HZH-02 is an USB 2.0 compliant hi-speed Hub for USB port expansion with an attached mass storage class peripheral controller. The controller allows read/write capability to popular flash media from the following families: Secure Digital (SD), MultiMediaCard (MMC), xD-Picture Card (xD) and Memory Stick®(MS). It is a fully integrated, single chip solution providing USB expansion and integrated flash card media reader/writer capability of ultra-high performance operation. Average sustained transfer rates exceeding 35MB/s are possible. The hub controller with internally connected ultra-fast flash media reader/writer and 2 exposed downstream ports for external peripheral expansion. It features the flexible port mapping and port disable sequencing supports multiple platform designs, programmable USB differential-pair pin locations eases PCB design by aligning USB signal traces directly to connectors and programmable USB transceiver drive strength recovers signal integrity.

  • Transaction translator in the hub supports operation of full-speed and low-speed peripherals
  • Enhanced EMI rejection and ESD protection performance
  • On-board 24MHz crystal driver circuit
  • Optional external 24MHz clock input
  • Up to 9 GPIOs for special functions
  • 8051 8-bit Microprocessor
  • EEPROM update via USB

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
7 x 7 x 0.95 mm
Flash Media Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:260  Mult:1  
USD $:
260+
$5.51429
520+
$5.21622
1040+
$5.07895
2080+
$4.94872
4160+
$4.825