PDP SEO Portlet

USB2641-HZH-02

USB 2.0 Hub and Flash Media Card Reader 48-Pin QFN

Manufacturer:Microchip
Product Category: Peripherals, Other Peripherals
Avnet Manufacturer Part #: USB2641-HZH-02
Secondary Manufacturer Part#: USB2641-HZH-02
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMSC USB2641 is a USB 2.0 compliant, Hi- Speed hub for USB port expansion with an attached mass storage class peripheral controller. The controller allows read/write capability to popular flash media from the following families: Secure DigitalTM (SD) MultiMediaCardTM (MMC) xD-Picture CardTM (xD)1 Memory Stick (MS) The USB2641 is a fully integrated, single chip solution providing USB expansion and integrated flash card media reader/writer capability of ultra high performance operation. Average sustained transfer rates exceeding 35 MB/s are possible2.

  • Compliant with the following flash media card specifications: SD 2.0 / MMC 4.2 / MS 1.43 / MS-Pro 1.02 / MS-PRO-HG 1.01 / MS-Duo 1.10 / xD 1.2
  • Supports a single external 3.3 V supply source; internal regulators provide 1.8 V internal core voltage for additional bill of materials and power savings
  • The transaction translator (TT) in the hub supports operation of Full-Speed and Low-Speed peripherals
  • 9 K RAM | 64 K on-chip ROM
  • Enhanced EMI rejection and ESD protection performance
  • Onboard 24 MHz crystal driver circuit
  • Optional external 24 MHz clock input
  • Up to 9 GPIOs for special functions
  • 8051 8-bit microprocessor
  • Hub and flash media reader/writer configuration from a single source: External I2C ROM or external SPI ROM
    • Configures internal code using an external I2C EEPROM
    • Supports external code using a SPI Flash EEPROM
    • Customizable vendor ID, product ID, language ID
  • EEP

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
MSL 3 - 168 hours
0 to 70 °C
7 x 7 x 0.95(Max)
USB 2.0 Hub and Flash Media Card Reader

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$4.1
520+
$3.87838
1040+
$3.77632
2080+
$3.67949
4160+
$3.5875