PDP SEO Portlet

USB2517I-JZX

USB Interface, USB Hub Controller, USB 2.0, 3 V, 3.6 V, QFN, 64 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: USB2517I-JZX
Secondary Manufacturer Part#: USB2517I-JZX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The USB2517I-JZX is a 7-port USB 2.0 high-speed Hub Controller. Leveraging Microchip's innovative MultiTRAK technology that delivers industry-leading data throughput in mixed-speed USB environments, this family is designed for applications that demand low power and a small footprint without compromising on performance. The 7-port hub is fully compliant with the USB 2.0 specification and will attach to an upstream port as a full-speed hub or as a full-/high-speed hub. The 7-port hub supports low-speed, full-speed and high speed (if operating as a high speed hub) downstream devices on all of the enabled downstream ports.

  • Fully compliant with USB 2.0 specification
  • PortMap, flexible port mapping and disable sequencing
  • Full power management with individual or ganged power control of each downstream port
  • Fully integrated USB termination and pull-up/pull-down resistors
  • Supports a single external 3.3V supply source
  • Internal regulators provide 1.8V internal core voltage
  • Onboard 24MHz crystal driver, ceramic resonator or external 24/48MHz clock input
  • Customizable vendor ID, product ID and device ID
  • 4kV HBM JESD22-A114F ESD protection (powered and unpowered)
  • Supports self- or bus-powered operation

Technical Attributes

Find Similar Parts

Description Value
480 Mbps
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
64
9 x 9 x 0.83 mm
Industrial
QFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.17143
2+
$5.83784
4+
$5.68421
8+
$5.53846
16+
$5.4