PDP SEO Portlet

USB2517I-JZX-TR

USB 2.0 Hi-Speed 7-Port Hub Controller 64-Pin QFN T/R

Manufacturer:Microchip
Product Category: Peripherals, Other Peripherals
Avnet Manufacturer Part #: USB2517I-JZX-TR
Secondary Manufacturer Part#: USB2517I-JZX-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMSC 7-Port Hub is a low power, OEM configurable, MTT (multi transaction translator) hub controller IC with 7 downstream ports for embedded USB solutions. The 7-port hub is fully compliant with the USB 2.0 Specification and will attach to an upstream port as a Full-Speed Hub or as a Full-/Hi-Speed Hub. The 7-Port Hub supports Low-Speed, Full-Speed, and Hi-Speed (if operating as a Hi-Speed Hub) downstream devices on all of the enabled downstream ports.

  • Hub Controller IC with 7 downstream ports
  • High-performance multiple transaction translator MultiTRAK™ Technology provides one transaction translator per port
  • Enhanced OEM configuration options available through either a single serial I2CTM EEPROM, or SMBus Slave Port
  • 64-Pin (9x9 mm) QFN lead-free, RoHS compliant package
  • Supports industrial temperature range of -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
9 x 9 x 0.83
USB 2.0 Hi-Speed 7-Port Hub Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$5.95946
6000+
$5.84106
12000+
$5.75718
24000+
$5.67568
48000+
$5.5125