USB2517-JZX
USB Interface, USB Hub Controller, USB 2.0, 3 V, 3.6 V, QFN, 64 Pins
- RoHS 10 Compliant
- Tariff Charges
The USB2517-JZX is a 7-port USB 2.0 high-speed Hub Controller. Leveraging Microchip's innovative MultiTRAK technology that delivers industry-leading data throughput in mixed-speed USB environments, the USB251x family is designed for applications that demand low power and a small footprint without compromising on performance. The 7-port hub is fully compliant with the USB 2.0 specification and will attach to an upstream port as a full-speed hub or as a full-/high-speed hub. The 7-port hub supports low-speed, full-speed and high speed (if operating as a high speed hub) downstream devices on all of the enabled downstream ports.
- Fully compliant with USB 2.0 specification
- PortMap, flexible port mapping and disable sequencing
- Full power management with individual or ganged power control of each downstream port
- Fully integrated USB termination and pull-up/pull-down resistors
- Supports a single external 3.3V supply source
- Internal regulators provide 1.8V internal core voltage
- Onboard 24MHz crystal driver, ceramic resonator or external 24/48MHz clock input
- Customizable vendor ID, product ID and device ID
- 4kV HBM JESD22-A114F ESD protection (powered and unpowered)
- Supports self- or bus-powered operation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 64 | ||
| 7 | ||
| 0 to 70 °C | ||
| 85 °C | ||
| -40 °C | ||
| 64 | ||
| 9 x 9 x 0.83 mm | ||
| Commercial | ||
| QFN EP | ||
| USB 2.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |