USB2517-JZX-TR
USB Interface, USB Hub Controller, USB 2.0, 3 V to 3.6 V, 64 Pins, QFN-EP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, USB Interfaces
Avnet Manufacturer Part #: USB2517-JZX-TR
Secondary Manufacturer Part#: USB2517-JZX-TR
- RoHS 10 Compliant
- Tariff Charges
The SMSC 7-Port Hub is a low power, OEM configurable, MTT (multi transaction translator) hub controller IC with 7 downstream ports for embedded USB solutions. The 7-port hub is fully compliant with the USB 2.0 Specification and will attach to an upstream port as a Full-Speed Hub or as a Full-/Hi-Speed Hub. The 7-Port Hub supports Low-Speed, Full-Speed, and Hi-Speed (if operating as a Hi-Speed Hub) downstream devices on all of the enabled downstream ports.
- Hub Controller IC with 7 downstream ports
- High-performance multiple transaction translator MultiTRAK™ Technology provides one transaction translator per port
- Enhanced OEM configuration options available through either a single serial I2CTM EEPROM, or SMBus Slave Port
- 64-Pin (9x9 mm) QFN lead-free, RoHS compliant package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 480 Mbps | ||
| QFN | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 64 | ||
| 7 | ||
| 0 to 70 °C | ||
| 85 °C | ||
| -40 °C | ||
| 64 | ||
| 9 x 9 x 0.83 | ||
| Commercial | ||
| QFN | ||
| 3.6 V | ||
| 3 V | ||
| USB Hub Controller | ||
| USB 2.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |