PDP SEO Portlet

USB2514BI-AEZG-TR

USB Interface, USB Hub Controller, USB 2.0, 3 V, 3.6 V, QFN, 36 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: USB2514BI-AEZG-TR
Secondary Manufacturer Part#: USB2514BI-AEZG-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

USB2514BI-AEZG-TR is a low-power, configurable, MTT (multi-transaction translator) hub controller IC product for embedded USB solutions. It indicates battery charging support. The Microchip hub supports low-speed, full-speed, and hi-speed (if operating as a hi-speed hub) downstream devices on all of the enabled downstream ports. Applications include LCD monitors and TVs, multi-function USB peripherals, PC motherboards, set-top boxes, DVD players, DVR/PVR, printers and scanners, PC media drive bay, portable hub boxes, mobile PC docking, and embedded systems.

  • Full power management with individual or ganged power control of each downstream port
  • Fully integrated USB termination and pull-up/pulldown resistors
  • Onboard 24MHz crystal driver or external 24MHz clock input
  • 4 kilovolts of HBM JESD22-A114F ESD protection (powered and unpowered)
  • Supports self- or bus-powered operation
  • Supports the USB battery charging specification Rev. 1.1 for charging downstream ports (CDP)
  • Clock input capacitance is 6pF maximum
  • Temperature range from -40°C to +85°C
  • 36-pin QFN package

Technical Attributes

Find Similar Parts

Description Value
480 Mbps
VQFN
Matte Tin
Surface Mount
MSL 3 - 168 hours
36
4
-40 to 85 °C
85 °C
-40 °C
6 x 6 x 0.95(Max)
USB251xBi Series
3.6 V
3 V
USB 2.0 Hi-Speed Hub Controller
USB Hub Controller
USB 2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$3.04286
6000+
$2.87838
12000+
$2.80263
24000+
$2.73077
48000+
$2.6625