USB2513BT/M2
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, USB Interfaces
Avnet Manufacturer Part #: USB2513BT/M2
Secondary Manufacturer Part#: USB2513BT/M2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Surface Mount | ||
| 36 | ||
| 3 | ||
| 0 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 36SQFN | ||
| 36 | ||
| 6 x 6 x 0.88 | ||
| Extended Commercial | ||
| SQFN | ||
| USB 2.0 Hi-Speed 3-Port Hub Controller | ||
| USB 2.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |