PDP SEO Portlet

USB2513BI-AEZG

USB Interface, USB 2.0, 3 V to 3.6 V, 36 Pins, QFN-EP

Manufacturer:Microchip
Avnet Manufacturer Part #: USB2513BI-AEZG
Secondary Manufacturer Part#: USB2513BI-AEZG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The USB2513BI-AEZG is an USB 2.0 Hi-Speed Hub Controller for embedded USB solutions. The B indicates battery charging support. The SMSC hub supports low speed, full-speed and hi-speed (if operating as a high speed hub) downstream devices on all of the enabled downstream ports. The hub provides downstream ports for embedded USB solutions and is fully compliant with the USB 2.0 Specification. Each of the SMSC hub controllers can attach to an upstream port as a full-speed or full-/hi-speed hub. The hub can support low-speed, full-speed and hi-speed downstream devices when operating as a hi-speed hub. All required resistors on the USB ports are integrated into the hub. This includes all series termination resistors and all required pull-down and pull-up resistors on D+ and D- pins. The over-current sense inputs for the downstream facing ports have internal pull-up resistors.

  • High-performance multiple transaction translator which provides one transaction translator per port
  • PortMap - Flexible port mapping and disable sequencing
  • PortSwap - Programmable USB differential-pair pin locations ease PCB design
  • PHYBoost - Programmable USB signal drive strength for recovering signal integrity
  • Full power management with individual or ganged power control of each downstream port
  • Fully integrated USB termination and pull-up/pull-down resistors
  • On-board 24MHz crystal driver or external 24MHz clock input
  • Supports self- or bus-powered operation
  • Supports the USB battery charging specification Rev. 1.1 for charging downstream ports (CDP)

Technical Attributes

Find Similar Parts

Description Value
USB 2.0 Hi Speed Hub Controller
Matte Tin
260
Surface Mount
-40 to 85 °C
36QFN EP
36
6 x 6 x 0.95 mm
No
Industrial
QFN EP
USB 2.0 Hi Speed Hub Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  490.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.80368
2+
$2.66225
4+
$2.62402
8+
$2.58687
16+
$2.5125