PDP SEO Portlet

USB2513B/M2

USB Interface, USB Hub Controller, USB 2.0, 3 V, 3.6 V, SQFN, 36 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: USB2513B/M2
Secondary Manufacturer Part#: USB2513B/M2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip USB2513B hub is a family of lowpower, configurable, MTT (multi transaction translator) hub controller IC products for embedded USB solutions. The 3 in the part number indicates the number of downstream ports available, while the B indicates battery charging support. The Microchip hub supports low-speed, full-speed, and hi-speed (if operating as a hispeed hub) downstream devices on all of the enabled downstream ports.

  • Cost savings include using the same PCB components and application of USB-IF Compliance by Similarity
  • Full power management with individual or ganged power control of each downstream port
  • Fully integrated USB termination and pull-up/pulldown resistors
  • Supports a single external 3.3 V supply source; internal regulators provide 1.2 V internal core voltage
  • Onboard 24 MHz crystal driver or external 24 MHz clock input
  • Customizable vendor ID, product ID, and device ID
  • 4 kilovolts of HBM JESD22-A114F ESD protection (powered and unpowered)
  • Supports self- or bus-powered operation
  • Supports the USB Battery Charging specification Rev. 1.1 for Charging Downstream Ports (CDP)
  • The USB2513B offers the following package:
    • 36-pin QFN (6x6 mm) RoHS compliant package
  • USB2513B products support the extended commercial temperature range of 0°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Surface Mount
36
3
0 to 85 °C
85 °C
-40 °C
36
6 x 6 x 0.88
Extended Commercial
SQFN
USB 2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:490  Mult:1  
USD $:
490+
$2.11429
980+
$2.0
1960+
$1.94737
3920+
$1.89744
7840+
$1.85