USB2513B-AEZC
USB 2.0 Hub Controller 36-Pin QFN EP
- RoHS 10 Compliant
- Tariff Charges
The USB2513B-AEZC is a 3-port USB 2.0 high-speed low-power Hub Controller IC for embedded USB solutions. The leveraging Microchip's innovative MultiTRAK™ technology that delivers industry-leading data throughput in mixed-speed USB environments, the USB251xB family is an USB port expansion solution for applications that demand ultra low power and a small footprint without compromising on performance. Over 30 programmable features including Microchip's unique PortMap, PortSwap and PHYBoost are designed to aid system designers in simplifying PCB layout and optimizing bill-of-material cost. Every downstream port of the USB251xB hubs can be enabled to support USB battery charging 1.1 specification as a Charging Downstream Port (CDP). A CDP provides universal battery charging capability to a compliant mobile phone or portable electronic device using a standard USB port.
- Full power management with individual or ganged power control of each downstream port
- Fully integrated USB termination and pull-up/pull-down resistors
- Onboard 24MHz crystal driver, ceramic resonator or external 24/48MHz clock input
- Customizable vendor ID, product ID and device ID
- 4kV of HBM JESD22-A114F ESD protection (powered and unpowered)
- Supports self- or bus-powered operation
- Support the USB battery charging specification rev. 1.1 for charging downstream ports (CDP)
- PortMap - flexible port mapping and disable sequencing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| VQFN | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 36 | ||
| 3 | ||
| 0 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 36QFN EP | ||
| 36 | ||
| 6 x 6 x 0.95 mm | ||
| Commercial | ||
| QFN EP | ||
| USB 2.0 Hub Controller | ||
| USB 2.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |