PDP SEO Portlet

USB2512B/M2

USB 2.0 Hi-Speed 2-Port Hub Controller 36-Pin SQFN Tray

Manufacturer:Microchip
Product Category: Peripherals, Other Peripherals
Avnet Manufacturer Part #: USB2512B/M2
Secondary Manufacturer Part#: USB2512B/M2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

USB2512B/M2 is a USB 2.0 Hi-Speed hub controller. It is a low-power, configurable, MTT (multi-transaction translator) hub controller IC for embedded USB solutions. It supports low-speed, full-speed, and hi-speed (if operating as a hi-speed hub) downstream devices on all of the enabled downstream ports. Applications include LCD monitors and TVs, multi-function USB peripherals, PC motherboards, set-top boxes, DVD players, DVR/PVR, printers and scanners, PC media drive bay, portable hub boxes, mobile PC docking, and embedded systems.

  • PortMap- flexible port mapping and disable sequencing
  • Full power management with individual or ganged power control of each downstream port
  • Fully integrated USB termination and pull-up/pulldown resistors
  • Onboard 24MHz crystal driver or external 24MHz clock input
  • 4Kilovolts of HBM JESD22-A114F ESD protection (powered and unpowered)
  • 36-pin SQFN package
  • Full power management with individual or ganged power control of each downstream port
  • Supports single external 3.3V supply source; internal regulators provide 1.2V internal core voltage
  • Support the extended commercial temperature range of 0°C to +85°C
  • Support the USB battery charging specification Rev. 1.1 for charging downstream ports (CDP)

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Surface Mount
0 to 85 °C
6 x 6 x 0.88
USB 2.0 Hi-Speed 2-Port Hub Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$1.61429
980+
$1.52703
1960+
$1.48684
3920+
$1.44872
7840+
$1.4125