PDP SEO Portlet

USB2512B-AEZG

USB Interface, USB 2.0, 3 V to 3.6 V, 36 Pins, QFN-EP

Manufacturer:Microchip
Avnet Manufacturer Part #: USB2512B-AEZG
Secondary Manufacturer Part#: USB2512B-AEZG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The USB2512B-AEZG is a 2-port USB 2.0 high-speed low-power Hub Controller IC for embedded USB solutions. The leveraging Microchip's innovative MultiTRAK™ technology that delivers industry-leading data throughput in mixed-speed USB environments, the USB251xB family is an USB port expansion solution for applications that demand ultra low power and a small footprint without compromising on performance. Over 30 programmable features including Microchip's unique PortMap, PortSwap and PHYBoost are designed to aid system designers in simplifying PCB layout and optimizing bill-of-material cost. Every downstream port of the USB251xB hubs can be enabled to support USB battery charging 1.1 specification as a Charging Downstream Port (CDP). A CDP provides universal battery charging capability to a compliant mobile phone or portable electronic device using a standard USB port.

  • Full power management with individual or ganged power control of each downstream port
  • Fully integrated USB termination and pull-up/pull-down resistors
  • Onboard 24MHz crystal driver, ceramic resonator or external 24/48MHz clock input
  • Customizable vendor ID, product ID and device ID
  • 4kV of HBM JESD22-A114F ESD protection (powered and unpowered)
  • Supports self- or bus-powered operation
  • Support the USB battery charging specification rev. 1.1 for charging downstream ports (CDP)
  • PortMap - flexible port mapping and disable sequencing

Technical Attributes

Find Similar Parts

Description Value
480 Mbps
VQFN
Matte Tin
260
Surface Mount
36
2
0 to 85 °C
85 °C
-40 °C
36QFN EP
36
6 x 6 x 0.95 mm
USB251XB Series
Extended Commercial
QFN EP
3.6 V
3 V
USB 2.0 Hi Speed Hub Controller
USB Hub Controller
USB 2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  571.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.52703
2+
$1.5169
4+
$1.5092
8+
$1.5015
16+
$1.4125