PDP SEO Portlet

USB2507-ADT

USB Interface, USB Hub Controller, USB 2.0, 3 V, 3.6 V, TQFP, 80 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: USB2507-ADT
Secondary Manufacturer Part#: USB2507-ADT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The USB2507-ADT is a 7-port Hub fully compliant with the USB 2.0 specification and will attach to an USB host as a Full-Speed hub or as a Full-/High-Speed hub. The 7-port hub supports Low-Speed, Full-Speed and High-Speed (if operating as a High-Speed Hub) downstream devices on all of the enabled downstream ports. A dedicated transaction translator (TT) is available for each downstream facing port. This architecture ensures maximum USB throughput for each connected device when operating with mixed-speed peripherals. The Hub works with an external USB power distribution switch device to control VBUS switching to downstream ports and to limit current and sense over-current conditions. All required resistors on the USB ports are integrated into the Hub. This includes all series termination resistors on D+ and D- pins and all required pull-down and pull-up resistors on D+ and D- pins. The over-current sense inputs for the downstream facing ports have internal pull-up resistors.

  • Integrated USB 2.0 compatible 7-port hub
  • Complete USB specification 2.0 compatibility
  • VID/PID/DID and port configuration for hub via
  • Default VID/PID/DID Allows functionality when configuration EEPROM is absent
  • Hardware strapping options allow for configuration without an external EEPROM or SMBus host
  • On-board 24MHz crystal driver circuit or 24MHz external clock driver
  • Internal PLL for 480MHz USB 2.0 sampling
  • Internal 1.8V linear voltage regulator
  • Integrated USB termination and pull-up/pull-down resistors
  • Internal short circuit protection of USB differential signal pins
  • Hardware strapping options enable configuration
  • Compound device support
  • LED indicator support

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
80
7
0 to 70 °C
70 °C
0 °C
80
12 x 12 x 1.4 mm
TQFP
USB 2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:119  Mult:119  
USD $:
119+
$7.54286
238+
$7.13514
476+
$6.94737
952+
$6.76923
1904+
$6.6