PDP SEO Portlet

USB2504-JT

USB Interface, USB Hub Controller, USB 2.0, 3 V, 3.6 V, LQFP, 64 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: USB2504-JT
Secondary Manufacturer Part#: USB2504-JT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The USB2504 4-port hub controller is fully compliant with the USB 2.0 Specification and does not require firmware development. When connected to a USB high-speed host, the four downstream ports can operate at low-speed (1.5Mb/s), full-speed (12Mb/s), or high-speed (480Mb/s). As required by the USB 2.0 Specification, the USB2504 is fully backward compatible with legacy USB full-speed hosts. A default configuration is available in the USB2504 following a reset. This configuration may be sufficient for some applications when it is desired to save the expense of an EEPROM. The controller may be configured from a microcontroller or an external EEPROM. When using the microcontroller interface, the USB2504 appears as a SMBus slave device. The EEPROM interface supports a 2-wire I2C device. All required resistors on the USB ports are integrated into the USB2504. This includes all series termination resistors on D+ and D- pins and all required pull-down and pull-up resistors on D+ and D- pins. The over-current sense inputs for the downstream ports have internal pull-up resistors.

  • General Features
  • Compliant with USB 2.0 Specification
  • Hub Controller IC with Four Downstream Ports
  • MultiTRAK Technology Provides One Transaction Translator Per Port
  • Default Configuration with Pin Selectable Options
  • Flexible OEM Configuration Options
  • 64-Pin TQFP RoHS compliant package
  • Hardware Features
  • Integrated 1.8V regulator
  • Integrated Termination and Pull-Up/Pull-Down Resistors
  • Internal Short Circuit Protection of DP and DM Lines
  • On-Chip Oscillator Uses Low Cost 24MHz Crystal
  • Supports Ganged or Individual Over-Current Protection and Power Control
  • 3.3V I/O with 5V tolerance
  • Pin-to-pin Compatible with USB20H04
  • OEM Selectable Features
  • The 4-Port Hub supports several OEM selectable features:
  • Customize Vendor ID, Product ID, and Device ID
  • Select whether the hub is part of a compound device (When any downstream port is permanently hardwire

Technical Attributes

Find Similar Parts

Description Value
260
Surface Mount
0 to 70 °C
64
10.2 x 10.2 x 1.45 mm
TQFP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$4.68571
320+
$4.43243
640+
$4.31579
1280+
$4.20513
2560+
$4.1