PDP SEO Portlet

USB2503-HZH

Integrated USB Compatible 3 Port Hub 48-Pin QFN EP

Manufacturer:Microchip
Avnet Manufacturer Part #: USB2503-HZH
Secondary Manufacturer Part#: USB2503-HZH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The (USB2503) SMSC 3-Port Hub is fully compliant with the USB 2.0 Specification and will attach to a USB host as a Full-Speed Hub or as a Full-/High-Speed Hub. The 3-Port Hub supports Low-Speed, Full-Speed, and High-Speed (if operating as a High-Speed Hub) downstream devices on all of the enabled downstream ports. A dedicated Transaction Translator (TT) is available for each downstream facing port. This architecture ensures maximum USB throughput for each connected device when operating with mixed-speed peripherals. The Hub works with an external USB power distribution switch device to control VBUS switching to downstream ports, and to limit current and sense over-current conditions. All required resistors on the USB ports are integrated into the Hub. This includes all series termination resistors on D+ and D– pins and all required pull-down and pull-up resistors on D+ and D– pins. The over-current sense inputs for the downstream facing ports have internal pull-up resistors.

  • Integrated USB 2.0 Compatible 3-Port Hub
    • 3 Transaction Translators for highest performance
    • High-Speed (480Mbits/s), Full-Speed (12Mbits/s) and Low-Speed (1.5Mbits/s) compatible
    • Full power management with per port or ganged, selectable power control
    • Detects Bus-Power/Self-Power source and changes mode automatically
  • Complete USB Specification 2.0 Compatibility
    • Includes USB 2.0 Transceivers
  • VID/PID/DID, and Port Configuration for Hub via:
    • Single Serial I2C EEPROM
    • SMBus Slave Port
  • Default VID/PID/DID, allows functionality when configuration EEPROM is absent
  • Hardware Strapping options allow for configuration without an external EEPROM or SMBus Host
  • On-Board 24MHz Crystal Driver Circuit or 24 MHz external clock driver
  • Internal PLL for 480MHz USB 2.0 Sampling
  • Internal 1.8V Linear Voltage Regulator
  • Integrated USB termination and Pull-up/P

Technical Attributes

Find Similar Parts

Description Value
VQFN
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
48
0 to 70 °C
48
7 x 7 x 0.85 mm
QFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:260  Mult:260  
USD $:
260+
$4.25714
520+
$4.02703
1040+
$3.92105
2080+
$3.82051
4160+
$3.725