PDP SEO Portlet

USB2422T-I/MJ

Hub Controller 24-Pin QFN T/R

Manufacturer:Microchip
Product Category: Peripherals, Other Peripherals
Avnet Manufacturer Part #: USB2422T-I/MJ
Secondary Manufacturer Part#: USB2422T-I/MJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Microchip USB2422 hub is a low-power, single transaction translator, hub controller IC with two downstream ports for embedded USB solutions. The hub controller can attach to an upstream port as a Hi-Speed and Full-Speed hub or as a Full-Speed only hub. The hub supports Low-Speed, Full-Speed, and Hi-Speed (when configured as a Hi-Speed hub) downstream devices on the enabled downstream ports. All required resistors on the USB ports are integrated into the hub. This includes all series termination resistors on D+ and D- pins and all required pull-down and pull-up resistors on D+ and D- pins. The over-current sense inputs for the downstream facing ports have internal pull-up resistors.

  • Supports the USB Battery Charging Specification, Revision 1.1
  • Fully integrated USB termination and pull-up/pulldown resistors
  • Supports a single external 3.3 V supply source; internal regulators provide 1.2 V internal core voltage
  • On-chip driver for 24 MHz crystal resonator or external 24 MHz clock input
  • ESD protection up to 6 kV on all USB pins
  • Supports self-powered operation
  • The hub contains a built-in default configuration; no external configuration options or components are required
  • Downstream ports as non-removable ports
  • Downstream port power control and over-current detection on an individual or ganged basis
  • Supports compound devices on a port-by-port basis
  • 24-pin SQFN (4x4 mm), RoHS-compliant package
  • Commercial temperature range support: 0°C to +70°C
  • Industrial temperature range support: -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
4 x 4 x 0.88
Hub Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.84286
10000+
$1.74324
20000+
$1.69737
40000+
$1.65385
80000+
$1.6125