PDP SEO Portlet

USB2422-I/MJ

USB Interface, USB Hub Controller, USB 2.0, 3 V, 3.6 V, SQFN, 24 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: USB2422-I/MJ
Secondary Manufacturer Part#: 85W9103
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The USB2422-I/MJ is a 2-port USB 2.0 high-speed Hub Controller IC with two downstream ports for embedded USB solutions. The hub controller can attach to an upstream port as a high-speed and full-speed hub or as a full-speed only hub. The hub supports low-speed, full-speed and high-speed (when configured as a high-speed hub) downstream devices on the enabled downstream ports. All required resistor on the USB ports are integrated into the hub. This includes all series termination resistors on D+ and D- pins and all required pull-down and pull-up resistors on D+ and D- pins. The over-current sense inputs for the downstream facing ports have internal pull-up resistors.

  • Supports the USB battery charging specification
  • Fully integrated USB termination and pull-up/pull-down resistors
  • Internal regulator provides 1.2V internal core voltage
  • On-chip driver for 24MHz crystal resonator or external 24MHz clock input
  • ESD protection up to 6kV on all USB pins
  • Supports self-powered operation
  • Downstream ports as non-removable ports
  • Downstream port power control and over-current detection on an individual or ganged basis
  • Supports compound devices on a port-by-port basis

Technical Attributes

Find Similar Parts

Description Value
QFN
Matte Tin
260
Surface Mount
MSL 1 - Unlimited
-40 to 85 °C
4 x 4 x 0.88
Hub Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 67 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.9
10+
$1.74
25+
$1.58
50+
$1.56
100+
$1.53