PDP SEO Portlet

USB2412-DZK

I/O Controller USB Controller 0.065A 28-Pin QFN EP

Manufacturer:Microchip
Product Category: Peripherals, I/O Controllers
Avnet Manufacturer Part #: USB2412-DZK
Secondary Manufacturer Part#: USB2412-DZK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The USB2412-DZK is a 2-port USB 2.0 high-speed single transaction translator (STT) Hub Controller IC with two downstream ports for embedded USB applications. The SMSC hub controller supports low-speed, full-speed and high-speed (if operating as a hi-speed hub) downstream devices on all of the enabled downstream ports. Designed for low-power, small-footprint and mobile-oriented applications. The USB2412 is an USB port expansion solution that requires minimal bill-of-material and configuration options. The USB2412 supports the standard commercial operating temperature range of 0 to 70°C and is designed to meet ESD protection of up to 4kV on all pins.

  • Fully integrated USB termination and pull-up/pull-down resistors
  • Internal regulator provides 1.2V internal core voltage
  • On-chip 24MHz crystal driver
  • 4kV of HBM JESD22-A114F ESD protection (powered and unpowered)
  • Downstream port configurable as non-removable ports
  • Supports compound devices on a per-port basis

Technical Attributes

Find Similar Parts

Description Value
USB Controller
No
Matte Tin
260
Surface Mount
2
0.065 A
5.5 V
28QFN EP
28
5 x 5 x 0.83 mm
No
QFN EP
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$2.34286
980+
$2.21622
1960+
$2.1579
3920+
$2.10256
7840+
$2.05