USB2412-DZK-TR
I/O Controller USB Controller 0.065A 28-Pin QFN EP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Peripherals, I/O Controllers
Avnet Manufacturer Part #: USB2412-DZK-TR
Secondary Manufacturer Part#: 41AH8630
- RoHS 10 Compliant
- Tariff Charges
The SMSC USB2412 hub is a low-power, single transaction translator (STT) hub controller IC with two downstream ports for embedded USB applications. The SMSC hub controller supports low-speed, full-speed, and hi-speed (if operating as a hi-speed hub) downstream devices on all of the enabled downstream ports.
- Fully integrated USB termination and pull-up/pulldown resistors
- Supports a single external 3.3 V supply source; internal regulators provide 1.2 V internal core voltage
- On-chip 24 MHz crystal driver or external 24 MHz clock input
- ESD protection up to 4 kilovolts on all USB pins
- Supports self-powered operation
- Contains a built-in default configuration; no external configuration options or components are required
- Downstream ports as optional non-removable ports
- Supports compound devices on a port-by-port basis
- 28-pin QFN (5 x 5 mm) lead-free RoHS compliant package
- Supports the commercial temperature range: 0°C to +70°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| USB Controller | ||
| No | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| 2 | ||
| 0.065 A | ||
| 5.5, 2.7 V | ||
| 28QFN EP | ||
| 28 | ||
| 5 x 5 x 0.83 mm | ||
| No | ||
| QFN EP | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310075 |