PDP SEO Portlet

USB2251-NU-06

USB 2.0 Multi-Slot Flash Media Controller 128-Pin LQFP Tray

Manufacturer:Microchip
Product Category: Peripherals, Other Peripherals
Avnet Manufacturer Part #: USB2251-NU-06
Secondary Manufacturer Part#: USB2251-NU-06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMSC USB2251 is a USB 2.0 compliant, HiSpeed mass storage class peripheral controller intended for reading and writing to more than 24 popular flash media formats from the CompactFlash® (CF), SmartMediaTM (SM), xD-Picture CardTM (xD)1, Memory Stick® (MS), Secure Digital (SD), and MultiMediaCardTM (MMC) families. The SMSC USB2251 is a fully integrated, single chip solution capable of ultra high performance operation. Average sustained transfer rates exceeding 35 MB/s are possible if the media and host can support those rates.

128-pin VTQFP (14x14 mm) lead-free RoHS compliant package Targeted for applications in which single or combo" media sockets are used Supports multiple simultaneous card insertions Flexible assignment of number of LUNs and how card types are associated with the LUNs Hardware-controlled data flow architecture for all selfmapped media Pipelined hardware support for access to non-selfmapped media Order number with “i” denotes the version that supports the industrial temperature range of -40 °C to +85 °C"

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Surface Mount
0 to 70 °C
14 x 14 x 1.05(Max)
USB 2.0 Multi-Slot Flash Media Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:270  Mult:90  
USD $:
270+
$2.91429
540+
$2.75676
1080+
$2.68421
2160+
$2.61538
4320+
$2.55