PDP SEO Portlet

USB2250I-NU-06

USB Interface, Flash Media Controller, USB 2.0, 3 V, 3.6 V, VTQFP, 128 Pins

Manufacturer:Microchip
Product Category: Peripherals, Other Peripherals
Avnet Manufacturer Part #: USB2250I-NU-06
Secondary Manufacturer Part#: USB2250I-NU-06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The USB2250I-NU-06 is an ultra-fast USB 2.0 multi-slot Flash Media Controller intended for reading and writing to more than 24 popular flash media formats from the CompactFlash® (CF), SmartMedia (SM), xD-Picture Card (xD)1, Memory Stick® (MS), Secure Digital (SD) and MultiMediaCard (MMC) families. It is a fully integrated, single chip solution capable of ultra-high performance operation. Average sustained transfer rates exceeding 35 MB/s are possible if the media and host can support those rates.

  • Targeted for applications in which single or "combo"" media sockets are used
  • Supports multiple simultaneous card insertion
  • Flexible assignment of number of LUNs and how card types are associated with the LUNs
  • Hardware-controlled data flow architecture for all self mapped media
  • Pipelined hardware support for access to non-self -mapped media
  • SDIO and MMC Streaming mode support
  • 16 Additional GPIO's are available if CF is not used
  • On-board 24MHz crystal driver circuit
  • Optional external 24MHz clock input
  • 4 Independent internal card power FETs
  • 8051 8-bit Microprocessor
  • Internal regulator for 1.8V core operation
  • Software is optimized for low latency interrupt handling
  • Reduced memory footprint
  • Device firmware upgrade (DFU) support of external EEPROM or external flash
"

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-40 to 85 °C
14 x 14 x 1.05(Max)
Ultra Fast USB 2.0 Multi-Slot Flash Media Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:270  Mult:90  
USD $:
270+
$3.91429
540+
$3.7027
1080+
$3.60526
2160+
$3.51282
4320+
$3.425