PDP SEO Portlet

USB2244I-AEZG-06

USB Interface, Flash Media Controller, USB 2.0, 3 V, 3.6 V, QFN, 36 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: USB2244I-AEZG-06
Secondary Manufacturer Part#: USB2244I-AEZG-06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The USB2244I-AEZG-06 is an ultra-fast USB 2.0 multi-format SD/MMC and MS Flash Media Controller intended for reading and writing to popular flash media from the xDPicture Card (xD)2, Memory Stick® (MS), secure digital (SD) and MultiMediaCard (MMC) families. It is a fully integrated, single chip solution capable of ultra-high performance operation. Average sustained transfer rates exceeding 35MBps are possible if the media and host can support those rates. It includes provisions to read/write secure media formats. This flash media card reader solution fully compliant with the USB 2.0 specification. All required resistors on the USB ports are integrated into the device. This includes all series termination resistors on D+ and D- pins and all required pull-down and pull-up resistors. The over-current sense inputs for the downstream facing ports have internal pull-up resistors.

  • Targeted for applications in which single or "combo"" media sockets are used
  • Hardware-controlled data flow architecture for all self-mapped media
  • Pipelined hardware support for access to non-self-mapped media
  • Support included for secure media format on a licensed, customized basis
  • SDIO and MMC Streaming mode support
  • Media activity LED
  • Internal card power FET
  • Optimized pin-out improves signal routing which eases implementation for improved signal integrity
  • Optimized for low latency interrupt handling software
  • Reduced memory footprint of the software
"

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Surface Mount
-40 to 85 °C
36
6 x 6 x 0.95(Max)
Industrial
VQFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  490.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:490  Mult:1  
USD $:
490+
$2.93243
980+
$2.87417
1960+
$2.8329
3920+
$2.79279
7840+
$2.7125