PDP SEO Portlet

USB2244I-AEZG-06-TR

Ultra Fast Multi Format and SD/MMC and MS Flash Media Controller 36-Pin QFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: USB2244I-AEZG-06-TR
Secondary Manufacturer Part#: USB2244I-AEZG-06-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMSC USB224x is a USB 2.0 compliant, Hi-Speed bulk only1 mass storage class peripheral controller intended for reading and writing to popular flash media from the xDPicture CardTM (xD)2, Memory Stick® (MS), Secure Digital (SD), and MultiMediaCardTM (MMC) families. The SMSC USB224x is a fully integrated, single chip solution capable of ultra high performance operation. Average sustained transfer rates exceeding 35 MB/s are possible if the media and host can support those rates. The USB2244i includes provisions to read/write secure media formats.

Low pin count 36-pin QFN (6x6 mm) lead-free RoHS compliant package Hardware-controlled data flow architecture for all selfmapped media Pipelined hardware support for access to non-selfmapped media Order number with “i” denote the products that support the industrial temperature range of -40 °C to +85 °C Support included for secure media format on a licensed, customized basis USB2244/44i: SD Secure

Technical Attributes

Find Similar Parts

Description Value
Ultra Fast Multi Format and SD/MMC and MS Flash Media Controller
Matte Tin
Surface Mount
135 mA
-40 to 85 °C
36QFN
36
Analog
6 x 6 x 0.95(Max)
No
Industrial
QFN
Ultra Fast Multi Format and SD/MMC and MS Flash Media Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$3.1
6000+
$2.93243
12000+
$2.85526
24000+
$2.78205
48000+
$2.7125