PDP SEO Portlet

USB2241I-AEZG-06

USB 2.0 Multi-Format Flash Media Controller 36-Pin VQFN EP Tray

Manufacturer:Microchip
Product Category: ICs, Interfaces, IC USB Interfaces
Avnet Manufacturer Part #: USB2241I-AEZG-06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

USB2241I-AEZG-06 is an ultra fast USB 2.0 multi-format, SD/MMC, and MS flash media controller. This USB 2.0 compliant, HiSpeed bulk only1 mass storage class peripheral controller intended for reading and writing to popular flash media from the xD-Picture CardTM (xD)2, Memory Stick® (MS), secure digital (SD), and multimedia card™ (MMC) families. It is a fully integrated, single chip solution capable of ultra high performance operation. Average sustained transfer rates exceeding 35Mb/s are possible if the media and host can support those rates. It includes provisions to read/write secure media formats. It is used in applications such as flash media card reader/writers, desktop and mobile PCs, printers, consumer A/V and media players/viewers.

  • Hardware-controlled data flow architecture for all self-mapped media
  • Pipelined hardware support for access to nonself-mapped media
  • Media activity LED, on board 24MHz crystal driver circuit
  • "Fold-back"" short circuit protection, internal card power FET
  • Customizable vendor specific data, optimized for low latency interrupt handling
  • Reduced memory footprint, supply current active is 110mA typical
  • Input capacitance is 10pF maximum
  • Industrial temperature range from -40°C to 85°C
  • 36-pin QFN package
"

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 4 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
Need More?
USD $:
$ 3.28571
490+
$3.28571
980+
$3.10811
1960+
$3.02632
3920+
$2.94872
7840+
$2.875
SubTotal:
$1,610.00