PDP SEO Portlet

USB2241-AEZG-06

USB 2.0 Multi-Format Flash Media Controller 36-Pin VQFN EP Tray

Manufacturer:Microchip
Product Category: Peripherals, Other Peripherals
Avnet Manufacturer Part #: USB2241-AEZG-06
Secondary Manufacturer Part#: USB2241-AEZG-06
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMSC USB2241 is a USB 2.0 compliant, Hi-Speed bulk only1 mass storage class peripheral controller intended for reading and writing to popular flash media from the xDPicture CardTM (xD)2, Memory Stick (MS), Secure Digital (SD), and MultiMediaCard (MMC) families. The SMSC USB2241 is a fully integrated, single chip solution capable of ultra high performance operation. Average sustained transfer rates exceeding 35 MB/s are possible if the media and host can support those rates.

  • Low pin count 36-pin QFN (6x6 mm) lead-free RoHS compliant package
  • USB2241
    • Targeted for applications in which single or combo" media sockets are used
  • Hardware-controlled data flow architecture for all selfmapped media
  • Pipelined hardware support for access to non-selfmapped media
  • Order number with “i” denote the products that support the industrial temperature range of -40°C to 85°C
  • Support included for secure media format on a licensed, customized basis
"

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Surface Mount
0 to 70 °C
6 x 6 x 0.95(Max)
USB 2.0 Multi-Format Flash Media Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  47.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:490  Mult:1  
USD $:
490+
$2.28378
980+
$2.23841
1960+
$2.20627
3920+
$2.17503
7840+
$2.1125