USB2240I-AEZG-06
USB 2.0 Multi-Format Flash Media Controller 36-Pin VQFN EP Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Peripherals, Other Peripherals
Avnet Manufacturer Part #: USB2240I-AEZG-06
Secondary Manufacturer Part#: USB2240I-AEZG-06
- RoHS 10 Compliant
- Tariff Charges
The SMSC USB2240 is a USB 2.0 compliant, Hi-Speed bulk only1 mass storage class peripheral controller intended for reading and writing to popular flash media from the xDPicture CardTM (xD)2, Memory Stick (MS), Secure Digital (SD), and MultiMediaCard (MMC) families. The SMSC USB2240 is a fully integrated, single chip solution capable of ultra high performance operation. Average sustained transfer rates exceeding 35 MB/s are possible if the media and host can support those rates.
- Low pin count 36-pin QFN (6x6 mm) lead-free RoHS compliant package
- USB2240
- Targeted for applications in which single or combo" media sockets are used
- Hardware-controlled data flow architecture for all selfmapped media
- Pipelined hardware support for access to non-selfmapped media
- Order number with “i” denote the products that support the industrial temperature range of -40°C to 85°C
- Support included for secure media format on a licensed, customized basis
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 6 x 6 x 0.95(Max) | ||
| USB 2.0 Multi-Format Flash Media Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |