PDP SEO Portlet

USB2227-NU-11

MCU Flash Media, 4th Generation, USB 2.0, 8051, 8 bit, Integrated Card Power FETs, VTQFP-128

Manufacturer:Microchip
Product Category: Peripherals, Other Peripherals
Avnet Manufacturer Part #: USB2227-NU-11
Secondary Manufacturer Part#: USB2227-NU-11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The USB2227 is a Bus-powered USB2.0 Flash Media Card Readers are enjoying an explosive growth due to the increasing popularity of digital photography and portable music players. The basic card formats now stand at four types, but all of these require the careful implementation of their power control. Historically, this is provided via discrete power FETs which are external to the card reader controller, and requires careful design and component selection to avoid several possible system issues. This paper addresses some of those issues. In addition, fourth generation controllers, such as SMSC’s USB2227 devices, integrate some of the power FETs internally to the controller itself, to further save system cost. The design of these integrated FETs must account for these issues also in order to obtain successful operation.

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
0 to 70 °C
14 x 14 x 1 mm
USB Flash Media Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:270  Mult:90  
USD $:
270+
$2.5872
540+
$2.574
1080+
$2.5608
2160+
$2.5476
4320+
$2.5344