PDP SEO Portlet

UPR5E3/TR13

Diode Switching 50V 2.5A 2-Pin(1+Tab) Power Mite T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: UPR5E3/TR13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low thermal resistance DO-216 package for higher current operation
  • Ultrafast recovery time of 25 ns
  • Efficient heat path with Integral locking bottom metal tab
  • Low forward voltage
  • Full metallic bottom eliminates flux entrapment
  • Compatible with automatic insertion equipment
  • Low profile-maximum height of 1 mm
  • RoHS compliant.

Technical Attributes

Find Similar Parts

Description Value
2 Pins
25 ns
null
Power Mite
null
null
25 A
50 V
975 mV
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
Need More?
USD $:
$ 0.62667
12000+
$0.62667
24000+
$0.61842
48000+
$0.61039
96000+
$0.60256
192000+
$0.5875
SubTotal:
$7,520.04