UCS2113T-1-V/G4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.4 A | ||
| 5.5 V | ||
| 2.9 to 5.5|4.5 to 5.5 V | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 20 | ||
| 2 | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 20QFN EP | ||
| 20 | ||
| 4 x 4 x 0.83 mm | ||
| Extended Industrial | ||
| QFN EP | ||
| USB Port Power Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |