UCS2113-1-V/G4
USB Power Distribution Switch 2Switch 2.9 to 5.5V 3A 20-Pin QFN Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: UCS2113-1-V/G4
Secondary Manufacturer Part#: 03AC6320
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3.4 A | ||
| QFN | ||
| 5.5 V | ||
| 2.9 to 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 20 | ||
| 2 | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 20QFN | ||
| 20 | ||
| QFN | ||
| USB Power Distribution Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |