UCS1003-1-BP-TR
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, USB Type C & Power Delivery Controllers
Avnet Manufacturer Part #: UCS1003-1-BP-TR
Secondary Manufacturer Part#: UCS1003-1-BP-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| QFN-EP | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 20 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 20QFN | ||
| 20 | ||
| Source | ||
| 4 x 4 x 0.83 | ||
| UCS1003-1 Series | ||
| Industrial | ||
| QFN | ||
| 5.5 V | ||
| 4.5 V | ||
| USB Port Power Switch | ||
| USB Port Power Controller | ||
| USB 2.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |