PDP SEO Portlet

UCS1001-3-BP

Manufacturer:Microchip
Avnet Manufacturer Part #: UCS1001-3-BP
Secondary Manufacturer Part#: UCS1001-3-BP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2.5 A
Surface Mount
20
1
-40 to 125 °C
125 °C
-40 °C
20QFN
20
Source
4 x 4 x 0.83
Extended Industrial
QFN
5.5 V
4.5 V
USB Port Power Switch
USB Port Power Controller
USB 2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:490  Mult:490  
USD $:
490+
$1.55714
980+
$1.47297
1960+
$1.43421
3920+
$1.39744
7840+
$1.3625