UCS1001-3-BP-TR
USB Power SW Single 5.5V 2.5A 20-Pin QFN T/R
- RoHS 10 Compliant
- Tariff Charges
The UCS1001 provides a USB port power switch for precise control of up to 2.5 amperes continuous current with over-current limit (OCL), dynamic thermal management, latch or auto-recovery (low test current) fault handling, selectable active low or high enable, under- and over-voltage lockout, back-drive protection, and back-voltage protection. Split supply support for VS and VDD is an option for low power in system standby states. This gives battery operated applications, like notebook PCs, the ability to detect attachments from a sleep or off state. After the Attach Detection is flagged, the system can decide to wake up and/or provide charging. In addition to power switching and current limiting modes, the UCS1001 will automatically charge a wide variety of portable devices, including USB-IF BC1.2, YD/T-1591 (2009), most Apple® and RIM®, and many others. Nine preloaded charger emulation profiles maximize compatibility coverage of peripheral devices. The UCS1001 is available in a 20-pin QFN 4 mm x 4 mm package.
Port power switch with two current limit behaviors 2.9 V to 5.5 V source voltage range Up to 2.5 A current with 55 mO On Resistance Over-current trip or constant current limiting Soft turn-on circuitry Selectable current limit Dynamic thermal management Under- and over-voltage lockout Back-drive, back-voltage protection Latch or auto-recovery (low test current) fault handling Selectable active high or low power switch enable BC1.2 VBUS discharge port renegotiation function Selectable / automatic cycling of USB data line charger emulation profiles Employs unique method and system for sampling multiple profiles UCS1001-3 supports 12W charger emulation Allows for active cables USB-IF BC1.2 charging downstream port (CDP) & dedicated charging port (DCP) modes, YD/T-1591, and most Apple and RIM protocols standard USB 2.0 compliant high-speed data switch (in Passthrough and CDP modes) Nine preloaded charger emulation profiles for maximum compatibility coverage of peripheral devices Chargi
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 A | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 20 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 20QFN | ||
| 20 | ||
| Source | ||
| 4 x 4 x 0.83 | ||
| Extended Industrial | ||
| QFN | ||
| 5.5 V | ||
| 4.5 V | ||
| USB Port Power Switch | ||
| USB Port Power Controller | ||
| USB 2.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |