PDP SEO Portlet

TVS328SM

Diode TVS Single 28V 150W 2-Pin A-MELF

Manufacturer:Microchip
Avnet Manufacturer Part #: TVS328SM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Up to 500W for 1mS pulse Power Capability
  • Clamping Time in Picoseconds
  • Direct Applicability for all popular microprosser and IC Families
  • Metallurgic ally bonded assembly system to assure long term reliability
  • Miniature glass encased hermetically sealed package
  • Stand-off Voltage: 28V

Technical Attributes

Find Similar Parts

Description Value
2 Pins
SquareMELF
null
30.7 VAC
null
null
28 V
null
175 °C
150 W

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
Need More?
USD $:
$ 14.15278
100+
$14.15278
200+
$13.77027
400+
$13.4079
800+
$13.0641
1600+
$12.89873
SubTotal:
$1,415.28