PDP SEO Portlet

TSSOP20EV

20-Pin TSSOP and SSOP Evaluation Board

Manufacturer:Microchip
Avnet Manufacturer Part #: TSSOP20EV
Secondary Manufacturer Part#: TSSOP20EV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TSSOP20EV is a 20 pin TSSOP and SSOP evaluation board allows the system designer to quickly evaluate the operation of devices in any of the TSSOP-20/16/14/8 and SSOP 20 pin packages. The board has a 6 pin header (PICkit Serial, ICSP, etc.) that can be easily jumpered to the device’s desired pins to communicate with the device (using PICkit Serial) or in the case of PIC microcontrollers or EEPROM, programmed (using ICSP). The board also has footprints for a crystal circuit (for PIC microcontrollers). This board is generic so that any device, of the appropriate footprint, may be installed. As well as the device, other desired passive components (resistors and capacitors) and connection posts may be installed. This allows the board to evaluate a minimum configuration for the device. Also, this allows the device to be easily jumpered into an existing system.

  • Connection terminals may be either through hole or surface mount
  • Two package type footprints supported - TSSOP and SSOP
  • Footprints for optional passive components on each pin
  • PICkit Serial Analyzer / PICkit 2 programming (ICSP) header
  • Silk screen area to write specifics of implemented circuit

Technical Attributes

Find Similar Parts

Description Value
No
General Tools
No
No
Evaluation Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543906800
Schedule B: 8543901100
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$20.94395
12+
$20.76752
24+
$20.58926
48+
$20.40934
96+
$20.23484