PDP SEO Portlet

TN2540N8-G

Power MOSFET, N Channel, 400 V, 260 mA, 12 Ohm, SOT-89, 3 Pins, Surface Mount

Manufacturer:Microchip
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: TN2540N8-G
Secondary Manufacturer Part#: TN2540N8-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This low threshold, enhancement-mode (normally-off) transistor utilizes a vertical DMOS structure and Supertex’s well-proven, silicon-gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistor

  • Low threshold (2.0V max.)
  • High input impedance
  • Low input capacitance (125pF max.)
  • Fast switching speeds
  • Low on-resistance
  • Free from secondary breakdown
  • Low input and output leakage

Technical Attributes

Find Similar Parts

Description Value
N Channel
260 mA
12 Ohm
400 V
2 V
3
150 °C
1.6 W
SOT-89
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.91434
4000+
$0.90968
8000+
$0.90501
16000+
$0.90034
32000+
$0.89568