PDP SEO Portlet

TCN75AVOA

Temp Sensor Digital-OUT I2C/SMbus 8-Pin NSOIC Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: TCN75AVOA
Secondary Manufacturer Part#: TCN75AVOA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCN75 is a serially programmable temperature sensor that notifies the host controller when ambient temperature exceeds a user programmed set point. Hysteresis is also programmable. The INT/CMPTR output is programmable as either a simple comparator for thermostat operation or as a temperature event interrupt. Communication with the TCN75 is accomplished via a two-wire bus that is compatible with industry standard protocols. This permits reading the current temperature, programming the set point and hysteresis, and configuring the device. The TCN75 powers up in Comparator mode with a default set point of 80°C with 5°C hysteresis. Defaults allow independent operation as a stand-alone thermostat. A shutdown command may be sent via the 2-wire bus to activate the low-power Standby mode. Address selection inputs allow up to eight TCN75s to share the same 2-wire bus for multizone monitoring. All registers can be read by the host and the INT/ CMPTR output’s polarity is user programmable. Both polled and interrupt driven systems are easily accommodated. Small physical size, low installed cost, and ease-of-use make the TCN75 an ideal choice for implementing sophisticated system management schemes.

  • Solid-State Temperature Sensing: 0.5°C Accuracy (Typ.)
  • Operates from -55°C to +125°C
  • Operating Supply Range: 2.7V to 5.5V
  • Programmable Trip Point and Hysteresis with Power-up Defaults
  • Standard 2-Wire Serial Interface
  • Thermal Event Alarm Output Functions as Interrupt or Comparator/Thermostat Output
  • Up to 8 TCN75s may Share the Same Bus
  • Shutdown Mode for Low Standby Power Consumption
  • 5V Tolerant I/O at VDD = 3V
  • Low Power: - 250 µA (Typ.) Operating - 1 µA (Typ.) Shutdown Mode
  • 8-Pin SOIC and MSOP Packaging

Technical Attributes

Find Similar Parts

Description Value
± 3°C
125 °C
-40 °C
1
8
125 °C
-40 °C
I2C, SMBus
TCN75A Series
9 Bits
SOIC
Digital, Open Drain
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:900  Mult:100  
USD $:
900+
$0.41429
1800+
$0.39189
3600+
$0.38158
7200+
$0.3718
14400+
$0.3625