PDP SEO Portlet

TCM810ZVNB713

Processor Supervisor 2.32V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: TCM810ZVNB713
Secondary Manufacturer Part#: TCM810ZVNB713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCM810 is cost-effective system supervisor circuits designed to monitor VDD in digital systems; providing a reset signal to the host processor, when necessary. No external components are required. The RESET output is typically driven active within 65 µsec of VDD falling through the reset voltage threshold. RESET is maintained active for a minimum of 140 msec after VDD rises above the reset threshold. The TCM810 has an active-high RESET output. The output of the TCM810 is valid down to VDD = 1V. Both devices are available in 3-Pin SC-70 and SOT-23B packages. The TCM810 are optimized to reject fast transient glitches on the VDD line. A low supply current of 9 µA (typ., VDD = 3.3V) make these devices suitable for battery-powered applications.

  • Precision VDD Monitor for 2.5V, 3.0V, 3.3V, 5.0V Nominal System Voltage Supplies
  • 140 msec Minimum RESET Time-Out Period
  • Low Supply Current, 9 µA (typ.)
  • VDD Transient Immunity
  • Small 3-Pin SC-70 and SOT-23B Packages
  • No External Components
  • Push-Pull RESET Output
  • Temperature Ranges: - Industrial: SC-70 (E): -40°C to +85°C - Extended: SOT-23, SC-70 (V): -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
No
No
320 ms
SOT-23
Surface Mount
Matte Tin
No
260
560 ms
2.35 V
2.28 V
2.5, 3, 3.3, 5 V
Surface Mount
MSL 1 - Unlimited
1
3
1
9 uA
-40 to 125 °C
125 °C
-40 °C
3SOT-23B
3
No
3.05 x 1.4 x 1.02 mm
No
Active-High, Push-
Extended Industrial
SOT-23B
5.5 V
1 V
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.1861
6000+
$0.18515
12000+
$0.1842
24000+
$0.18325
48000+
$0.1823