PDP SEO Portlet

TCM810SVNB713

Processor Supervisor 2.93V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R

Manufacturer:Microchip
Product Category: ICs, Voltage Supervisors
Avnet Manufacturer Part #: TCM810SVNB713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Precision VDD Monitor for 2.5V, 3.0V, 3.3V, 5.0V Nominal System Voltage Supplies
  • 140 msec Minimum RESET Time-Out Period
  • Low Supply Current, 9 µA (typ.)
  • VDD Transient Immunity
  • Small 3-Pin SC-70 and SOT-23B Packages
  • No External Components
  • Push-Pull RESET Output
  • Temperature Ranges: - Industrial: SC-70 (E): -40°C to +85°C - Extended: SOT-23, SC-70 (V): -40°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
null
1 Monitor
320 ms
-40 °C
1 V
5.5 V
Surface Mount
null
null
null
125 °C
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.31944
3000+
$0.31944
6000+
$0.31081
12000+
$0.30263
24000+
$0.29487
48000+
$0.29114
SubTotal:
$958.32