PDP SEO Portlet

TCM809TENB713

Processor Supervisor 3.08V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: TCM809TENB713
Secondary Manufacturer Part#: TCM809TENB713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCM809TENB713 is a 3-pin Microcontroller Reset Monitor with active-low push-pull RESET output. The supervisor circuit designed to monitor VDD in digital systems, providing a reset signal to the host processor, when necessary. No external components are required. The RESET output is typically driven active within 65µs of VDD falling through the reset voltage threshold. RESET is maintained active for a minimum of 140ms after VDD rises above the reset threshold. The output of the TCM809 is valid down to VDD=1V. It is optimized to reject fast transient glitches on the VDD line.

  • VDD transient immunity
  • 9µA Typical low supply current

Technical Attributes

Find Similar Parts

Description Value
No
No
320 ms
SOT-23
Surface Mount
Matte Tin
No
260
560 ms
3.11 V
3.04 V
2.5, 3, 3.3, 5 V
Surface Mount
MSL 1 - Unlimited
1
3
1
9 uA
-40 to 85 °C
125 °C
-40 °C
Active Low/Push-Pull
3SOT-23B
3
No
3.05 x 1.4 x 1.02 mm
No
Active-Low, Push-P
Industrial
SOT-23B
5.5 V
1 V
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.21239
6000+
$0.2106
12000+
$0.20879
24000+
$0.20697
48000+
$0.2052