TCM809SVLB713
Processor Supervisor 2.93V 2.5V/3V/3.3V/5V 3-Pin SC-70 T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: TCM809SVLB713
Secondary Manufacturer Part#: TCM809SVLB713
- RoHS 10 Compliant
- Tariff Charges
The TCM809SVLB713 from Microchip is a 3 pin microcontroller reset monitor in SC-70 package. This cost effective system supervisor circuits designed to monitor VDD in digital systems providing a reset signal to the host processor when necessary. No externa
- VDD transient immunity
- 9µA Typical low supply current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| 320 ms | ||
| SC70 | ||
| Surface Mount | ||
| Matte Tin | ||
| No | ||
| 260 | ||
| 560 ms | ||
| 2.96 V | ||
| 2.89 V | ||
| 2.5, 3, 3.3, 5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 9 uA | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| Active Low/Push-Pull | ||
| 3SC-70 | ||
| 3 | ||
| No | ||
| 2 x 1.25 x 1 mm | ||
| No | ||
| Active-Low, Push-P | ||
| Extended Industrial | ||
| SC-70 | ||
| 5.5 V | ||
| 1 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |