TCM809RENB713
Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R
- RoHS 10 Compliant
- Tariff Charges
The TCM809RENB713 is a 3-pin Microcontroller Reset Monitor with active-low push-pull RESET output. The supervisor circuit designed to monitor VDD in digital systems, providing a reset signal to the host processor, when necessary. No external components ar
- VDD transient immunity
- 9µA Typical low supply current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| 320 ms | ||
| SOT-23 | ||
| Surface Mount | ||
| Matte Tin | ||
| No | ||
| 260 | ||
| 560 ms | ||
| 2.66 V | ||
| 2.59 V | ||
| 2.5, 3, 3.3, 5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 9 uA | ||
| -40 to 85 °C | ||
| 125 °C | ||
| -40 °C | ||
| Active Low/Push-Pull | ||
| 3SOT-23B | ||
| 3 | ||
| No | ||
| 2.9 x 1.3 x 0.95 mm | ||
| No | ||
| Active-Low, Push-P | ||
| Industrial | ||
| SOT-23B | ||
| 5.5 V | ||
| 1 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |