PDP SEO Portlet

TC962EPA

Manufacturer:Microchip
Avnet Manufacturer Part #: TC962EPA
Secondary Manufacturer Part#: TC962EPA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Inverting
18 V
3 V
Matte Tin
260
Through Hole
8
-40 to 85 °C
85 °C
-40 °C
80 mA
-18 to -3 V
8PDIP
8
10.16 x 6.6 x 4.06 mm
Industrial
PDIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:180  Mult:60  
USD $:
180+
$1.82891
360+
$1.8135
720+
$1.79794
1440+
$1.78222
2880+
$1.76699