PDP SEO Portlet

TC962COE713

Manufacturer:Microchip
Avnet Manufacturer Part #: TC962COE713
Secondary Manufacturer Part#: TC962COE713
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Inverting
18 V
3 V
Matte Tin
260
Surface Mount
16
0 to 70 °C
70 °C
0 °C
80 mA
-18 to -3 V
16SOIC W
16
10.3 x 7.49 x 2.31 mm
Commercial
SOIC W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.75811
2000+
$1.7433
4000+
$1.72834
8000+
$1.71323
16000+
$1.69859