TC9400CPD
V/F and F/V Converter, 8 V to 15 V, 14 Pins, PDIP
- RoHS 10 Compliant
- Tariff Charges
The TC9400 is low-cost Voltage-to-Frequency (V/F) converters, utilizing low-power CMOS technology. The converters accept a variable analog input signal and generate an output pulse train, whose frequency is linearly proportional to the input voltage. The devices can also be used as highly accurate Frequency-to-Voltage (F/V) converters, accepting virtually any input frequency waveform and providing a linearly proportional voltage output. A complete V/F or F/V system only requires the addition of two capacitors, three resistors, and reference voltage.
- VOLTAGE-TO-FREQUENCY
- Choice of Linearity:
- TC9401: 0.01%
- TC9400: 0.05%
- TC9402: 0.25%
- DC to 100 kHz (F/V) or 1 Hz to 100 kHz (V/F)
- Low Power Dissipation: 27 mW (Typ.)
- Single/Dual Supply Operation:
- +8V to +15V or ±4V to ±7.5V
- Gain Temperature Stability: ±25 ppm/°C (Typ.)
- Programmable Scale Factor
- FREQUENCY-TO-VOLTAGE
- Operation: DC to 100 kHz
- Choice of Linearity:
- TC9401: 0.02%
- TC9400: 0.05%
- TC9402: 0.25%
- Programmable Scale Factor
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| V/F and F/V Converter | ||
| PDIP | ||
| Through Hole | ||
| 14 | ||
| 5.5, 2.5 V | ||
| 70 °C | ||
| 0 °C | ||
| 15 V | ||
| 8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |