PDP SEO Portlet

TC9400COD

V/F and F/V Converter, 8 V to 15 V, 14 Pins, NSOIC

Manufacturer:Microchip
Avnet Manufacturer Part #: TC9400COD
Secondary Manufacturer Part#: TC9400COD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC9400 is low-cost Voltage-to-Frequency (V/F) converters, utilizing low-power CMOS technology. The converters accept a variable analog input signal and generate an output pulse train, whose frequency is linearly proportional to the input voltage. The devices can also be used as highly accurate Frequency-to-Voltage (F/V) converters, accepting virtually any input frequency waveform and providing a linearly proportional voltage output. A complete V/F or F/V system only requires the addition of two capacitors, three resistors, and reference voltage.

  • VOLTAGE-TO-FREQUENCY
  • Choice of Linearity:
    • TC9401: 0.01%
    • TC9400: 0.05%
    • TC9402: 0.25%
  • DC to 100 kHz (F/V) or 1 Hz to 100 kHz (V/F)
  • Low Power Dissipation: 27 mW (Typ.)
  • Single/Dual Supply Operation:
    • +8V to +15V or ±4V to ±7.5V
  • Gain Temperature Stability: ±25 ppm/°C (Typ.)
  • Programmable Scale Factor
  • FREQUENCY-TO-VOLTAGE
  • Operation: DC to 100 kHz
  • Choice of Linearity:
    • TC9401: 0.02%
    • TC9400: 0.05%
    • TC9402: 0.25%
  • Programmable Scale Factor

Technical Attributes

Find Similar Parts

Description Value
V/F and F/V Converter
NSOIC
Surface Mount
14
5.5, 1.8 V
70 °C
0 °C
15 V
8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:57  Mult:57  
USD $:
57+
$5.39233
114+
$5.3469
228+
$5.30101
456+
$5.25469
912+
$5.20976