TC913ACPA
SP Amp Chopper Stabilization Dual ±8.3V/16V 8-Pin PDIP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Amplifier ICs, Operational Amplifiers
Avnet Manufacturer Part #: TC913ACPA
- RoHS 10 Compliant
- Tariff Charges
- First Monolithic Dual Auto-Zeroed Operational Amplifier
- Chopper Amplifier Performance Without External Capacitors: - VOS: 15 µV Max. - VOS: Drift; 0.15 µV/°C Max. - Saves Cost of External Capacitors
- SOIC Packages Available
- High DC Gain; 120dB
- Low Supply Current; 650 µA
- Low Input Voltage Noise: - 0.65 µVP-P (0.1 Hz to 10 Hz)
- Wide Common Mode Voltage Range: - VSS to VDD - 2V
- High Common Mode Rejection; 116dB
- Dual or Single Supply Operation: - ±3.3V to ±8.3V - +6.5V to +16V
- Excellent AC Operating Characteristics: - Slew Rate; 2.5V/µsec - Unity-Gain Bandwidth; 1.5 MHz
- Pin Compatible with LM358, OP-14, MC1458, ICL7621, TL082, TLC322
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 2 Channels | ||
| Precision | ||
| 90 pA | ||
| null | ||
| 15 µV | ||
| null | ||
| 0 °C | ||
| Through Hole | ||
| null | ||
| null | ||
| null | ||
| 70 °C | ||
| 1.5 MHz | ||
| 2.5 V/µs |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |