PDP SEO Portlet

TC77-5.0MCTTR

Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23A T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: TC77-5.0MCTTR
Secondary Manufacturer Part#: TC77-5.0MCTTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TC77 is a serially accessible digital temperature sensor particularly suited for low cost and small formfactor applications. Temperature data is converted from the internal thermal sensing element and made available at anytime as a 13-bit two’s compliment digital word. Communication with the TC77 is accomplished via a SPI and MICROWIRE compatible interface. It has a 12-bit plus sign temperature resolution of 0.0625°C per Least Significant Bit (LSb). The TC77 offers a temperature accuracy of ±1.0°C (max.) over the temperature range of +25°C to +65°C. When operating, the TC77 consumes only 250 µA (typ.). The TC77’s Configuration register can be used to activate the low power Shutdown mode, which has a current consumption of only 0.1 µA (typ.). Small size, low cost and ease of use make the TC77 an ideal choice for implementing thermal management in a variety of systems.

  • Digital Temperature Sensing in 5-Pin SOT-23A and 8-Pin SOIC Packages
  • Outputs Temperature as a 13-Bit Digital Word
  • SPI and MICROWIRE™ Compatible Interface
  • Solid State Temperature Sensing
  • ±1°C (max.) accuracy from +25°C to +65°C
  • ±2°C (max.) accuracy from -40°C to +85°C
  • ±3°C (max.) accuracy from -55°C to +125°C
  • 2.7V to 5.5V Operating Range
  • Low Power - 250 µA (typ.) Continuous Conversion Mode - 0.1 µA (typ.) Shutdown Mode

Technical Attributes

Find Similar Parts

Description Value
± 1°C
125 °C
-40 °C
1
5
125 °C
-40 °C
Microwire, SPI
TC77 Series
12 Bits
SOT-23
Digital
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.2
6000+
$1.13514
12000+
$1.10526
24000+
$1.07692
48000+
$1.05